Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Distrelec Product Id
30409441
Country of Origin
France
Product details
Facom Hex Key Set - JP
Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.
Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.
This range includes the following sizes
755-4119 - 9 piece short arm key set
755-4122 - 9 piece long arm key set
794-7940 - 6 piece key set
Features and Benefits:
Long and short reach keys, making them the perfect solution to reach deeply in-set bolts
Comprised of a strong, durable material enabling them to have a longer tool life
Accompanied by a plastic holder that features size markings which gives instant size identification
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Distrelec Product Id
30409441
Country of Origin
France
Product details
Facom Hex Key Set - JP
Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.
Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.
This range includes the following sizes
755-4119 - 9 piece short arm key set
755-4122 - 9 piece long arm key set
794-7940 - 6 piece key set
Features and Benefits:
Long and short reach keys, making them the perfect solution to reach deeply in-set bolts
Comprised of a strong, durable material enabling them to have a longer tool life
Accompanied by a plastic holder that features size markings which gives instant size identification
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.