Facom 9 piece L Shape Metric Hex Key Set, 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm

Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Finish
Polished Phosphate
Finish
Phosphate
Non Sparking
No
VDE/1000V Approved
No
Material
Silicon Steel
Model Number
83SH.JP9APF
Distrelec Product Id
30409460
Country of Origin
France
Product details
9 Piece Hex Key Set - 83SH.JP9A
Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.
Features and Benefits:
Steel construction with a black finish
Long arm for increased leverage and torque
Spherical head allows to handle screws with a tilt angle up to 30°
Supplied with a plastic holder that features size markings which gives instant size identification
Metric key set
Roll: N-38A - 10D
Weighs 380g
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm
Did you know?
A Hex Key is commonly referred to as an Allen Key.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Finish
Polished Phosphate
Finish
Phosphate
Non Sparking
No
VDE/1000V Approved
No
Material
Silicon Steel
Model Number
83SH.JP9APF
Distrelec Product Id
30409460
Country of Origin
France
Product details
9 Piece Hex Key Set - 83SH.JP9A
Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. This set of hex keys is long reach, making them the perfect solution to reach deeply in-set bolts. These L-shaped hand tools are used to tighten or loosen fasteners and fixings with a hexagonal configuration. The spherical head allows for quicker and easier screwing with a tilt angle up to 30°.
Features and Benefits:
Steel construction with a black finish
Long arm for increased leverage and torque
Spherical head allows to handle screws with a tilt angle up to 30°
Supplied with a plastic holder that features size markings which gives instant size identification
Metric key set
Roll: N-38A - 10D
Weighs 380g
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size Hex Key?
The contents of this set include: (Hex Size) - 1.5mm, 2.0mm, 2.5mm, 3.0mm, 4.0mm, 5.0mm, 6.0mm, 8.0mm and 10mm
Did you know?
A Hex Key is commonly referred to as an Allen Key.