Facom 8 piece L Shape Imperial Hex Key Set, 3/32 → 3/8in

RS Stock No.: 236-1377Brand: FacomManufacturers Part No.: 83SH.JU8
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

3/32 → 3/8in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 8 piece L Shape Imperial Hex Key Set, 3/32 → 3/8in

P.O.A.

Facom 8 piece L Shape Imperial Hex Key Set, 3/32 → 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

8

Hex Key Size

3/32 → 3/8in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Country of Origin

France