Facom 232 mm Stainless Steel Scissors

RS Stock No.: 669-8192Brand: FacomManufacturers Part No.: 841A.9PB
brand-logo
View all in Scissors

Technical documents

Specifications

Brand

Facom

Blade Length

112 mm

Blade Material

Stainless Steel

Overall Length

232 mm

Handle Material

Polypropylene

Scissor Type

General Purpose

Country of Origin

Taiwan, Province Of China

Product details

Facom 841A.9 Professional Multi-Purpose Scissors

Introducing professional multi-purpose scissors from Facom (841A.9). These high-quality tools offer maximum comfort of use for right-handed operators thanks to Facom patented ergonomic grip. Stainless Steel, burnished blades ensure durability and precise cutting of different material type of materials from paper to ropes. These scissors are an ideal solution for general-purpose applications around the house, workshop or garage.

Features and Benefits:

• Anti-slip, bi-material rubberised moulded handles for a firm and safe grip
• Super sharp and durable stainless-steel blades
• Ultra-strong thanks to the PP reinforced fibre
• Ergonomically shaped for ultra-comfortable right-hand operation
• Lightweight yet sturdy construction
• Long blades ensure better flow of the material being cut and make them ideal for cutting long length
• Dimensions: Total length 232 mm, Blade length 112 mm
• Weight 210g
• Designed for intensive use

Typical Applications:

Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four the most common types of scissors available are electrician’s scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
• DIY
• Crafting
• Schools
• Offices and Warehouses
• Textiles
• Electrical insulation
• Carpentry

FAQs:

What material are these scissors suited for?
These scissors are ideal for cutting thick cardboard, aluminium (thickness 0.2 mm), rubber (thickness 3mm), leather (thickness: 5 mm), rope, etc.

Can these scissors be used for both right-handed and left-handed people?
No, these scissors feature an exclusive Facom designed ergonomic grip for right-handers for better comfort.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 232 mm Stainless Steel Scissors

P.O.A.

Facom 232 mm Stainless Steel Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Blade Length

112 mm

Blade Material

Stainless Steel

Overall Length

232 mm

Handle Material

Polypropylene

Scissor Type

General Purpose

Country of Origin

Taiwan, Province Of China

Product details

Facom 841A.9 Professional Multi-Purpose Scissors

Introducing professional multi-purpose scissors from Facom (841A.9). These high-quality tools offer maximum comfort of use for right-handed operators thanks to Facom patented ergonomic grip. Stainless Steel, burnished blades ensure durability and precise cutting of different material type of materials from paper to ropes. These scissors are an ideal solution for general-purpose applications around the house, workshop or garage.

Features and Benefits:

• Anti-slip, bi-material rubberised moulded handles for a firm and safe grip
• Super sharp and durable stainless-steel blades
• Ultra-strong thanks to the PP reinforced fibre
• Ergonomically shaped for ultra-comfortable right-hand operation
• Lightweight yet sturdy construction
• Long blades ensure better flow of the material being cut and make them ideal for cutting long length
• Dimensions: Total length 232 mm, Blade length 112 mm
• Weight 210g
• Designed for intensive use

Typical Applications:

Scissors are hand tools perfect for cutting through a range of thin materials such as fabric, paper, cardboard, rope, small wires and cables and much more. The four the most common types of scissors available are electrician’s scissors, general-purpose scissors, side bent scissors and surgical scissors. Common applications include:
• DIY
• Crafting
• Schools
• Offices and Warehouses
• Textiles
• Electrical insulation
• Carpentry

FAQs:

What material are these scissors suited for?
These scissors are ideal for cutting thick cardboard, aluminium (thickness 0.2 mm), rubber (thickness 3mm), leather (thickness: 5 mm), rope, etc.

Can these scissors be used for both right-handed and left-handed people?
No, these scissors feature an exclusive Facom designed ergonomic grip for right-handers for better comfort.

You may be interested in