Facom 6 piece T Shape Metric Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8mm

RS Stock No.: 236-0621Brand: FacomManufacturers Part No.: 84TCD.J6
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

6

Hex Key Size

2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm

Hex Key Size

2.5 - 3 - 4 - 5 - 6 - 8mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Finish

Chrome, Phosphate (Tip)

Material

Chrome Vanadium Steel

Model Number

84TCD.J6

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Facom 6 piece T Shape Metric Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8mm

P.O.A.

Facom 6 piece T Shape Metric Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

6

Hex Key Size

2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm

Hex Key Size

2.5 - 3 - 4 - 5 - 6 - 8mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Finish

Chrome, Phosphate (Tip)

Material

Chrome Vanadium Steel

Model Number

84TCD.J6

Country of Origin

Italy