Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Hex Key Size
2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Chrome
Material
Chrome Vanadium Steel
Model Number
84TC.J8PB
Country of Origin
Italy
Product details
Facom 8 Piece T Handle Hex Key Set - 84TC.J8PB
Our Facom 8 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.
Features and Benefits:
Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm and 10 mm
Does this kit come in a case?
No, a case is not supplied with this kit.
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Hex Key Size
2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Chrome
Material
Chrome Vanadium Steel
Model Number
84TC.J8PB
Country of Origin
Italy
Product details
Facom 8 Piece T Handle Hex Key Set - 84TC.J8PB
Our Facom 8 piece, chrome finish hex key set is suitable for a multitude of application within domestic and commercial environments. These keys are used for the removal and tightening of fasteners and sockets. The varied size and thicknesses of this set allow users to face any job, big or small.
Features and Benefits:
Hex profile at each end of the key
Chrome finish with burnt ends
Corrosion protection
Metric
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size are the hex keys?
The contents of this hex key set include (metric) 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm and 10 mm
Does this kit come in a case?
No, a case is not supplied with this kit.
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.