Facom Steel Dinging Hammer with Hickory Wood Handle, 570g

RS Stock No.: 236-1388Brand: FacomManufacturers Part No.: 860H.32
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Dinging Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

339 mm

Weight

570g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom Steel Dinging Hammer with Hickory Wood Handle, 570g

P.O.A.

Facom Steel Dinging Hammer with Hickory Wood Handle, 570g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Dinging Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

339 mm

Weight

570g

Country of Origin

Taiwan, Province Of China