Facom 7 piece Folding Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm

RS Stock No.: 216-6102Brand: FacomManufacturers Part No.: 86H.JE7A
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

7

Hex Key Size

2.4, 3, 4, 5, 6, 8 10mm

Hex Key Size

2.5 - 3 - 4 - 5 - 6 - 8 - 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Model Number

86H.JE7A

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes

Stock information temporarily unavailable.

P.O.A.

Facom 7 piece Folding Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm

P.O.A.

Facom 7 piece Folding Hex Key Set, 2.5 - 3 - 4 - 5 - 6 - 8 - 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Product Type

Hex Key Set

Number of Pieces

7

Hex Key Size

2.4, 3, 4, 5, 6, 8 10mm

Hex Key Size

2.5 - 3 - 4 - 5 - 6 - 8 - 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Phosphate

Material

Silicon Steel

Model Number

86H.JE7A

Country of Origin

France

Product details

Penknife Style Hex Key Sets

Available in metric or imperial sized sets, with either smaller or larger key sizes