Facom 893 3m Tape Measure, Metric

RS Stock No.: 503-9823Brand: FacomManufacturers Part No.: 893.316
brand-logo
View all in Tape Measures

Technical documents

Specifications

Brand

Facom

Length

3m

Blade Width

16 mm

Imperial or Metric

Metric

Series

893

Country of Origin

Taiwan, Province Of China

Product details

Tape measures in ABS housings with lock

Series of tape measures in red ABS housings, featuring a tape lock and a belt clip.
The tape is covered with matte, anti-glare nylon material.
The 893.316F version features a display window.
Available in 4 lengths: 2, 3, 5 and 8 metres.

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 893 3m Tape Measure, Metric

P.O.A.

Facom 893 3m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Length

3m

Blade Width

16 mm

Imperial or Metric

Metric

Series

893

Country of Origin

Taiwan, Province Of China

Product details

Tape measures in ABS housings with lock

Series of tape measures in red ABS housings, featuring a tape lock and a belt clip.
The tape is covered with matte, anti-glare nylon material.
The 893.316F version features a display window.
Available in 4 lengths: 2, 3, 5 and 8 metres.

You may be interested in
CK ST 3m Tape Measure, Metric
P.O.A.Each (ex VAT)