Facom 1-Piece Torx Key, T45 Size, L Shape, Short Arm

RS Stock No.: 235-3867Brand: FacomManufacturers Part No.: 89.45
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Facom

Number of Pieces

1

Size

T45

Shape

L

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in

P.O.A.

Facom 1-Piece Torx Key, T45 Size, L Shape, Short Arm

P.O.A.

Facom 1-Piece Torx Key, T45 Size, L Shape, Short Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Number of Pieces

1

Size

T45

Shape

L

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in