Technical documents
Specifications
Brand
FacomNumber of Pieces
1
Size
T6
Shape
L
Short or Long Arm
Short
Material
Stainless Steel
Finish
Burnished
Country of Origin
France
Product details
Male Torx® Keys
Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomNumber of Pieces
1
Size
T6
Shape
L
Short or Long Arm
Short
Material
Stainless Steel
Finish
Burnished
Country of Origin
France
Product details
Male Torx® Keys
Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.