Facom 6-Piece Torx Key Set, T10-T40 Size, L Shape, Short Arm

RS Stock No.: 268-6691Brand: FacomManufacturers Part No.: 89R.JP6
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Facom

Number of Pieces

6

Size

T10-T40

Set Contents

T10, T15, T20, T25, T30, T40

Set Contents

T10 - T15 - T20 - T25 - T30 - T40

Shape

L

Short or Long Arm

Long

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 6-Piece Torx Key Set, T10-T40 Size, L Shape, Short Arm

P.O.A.

Facom 6-Piece Torx Key Set, T10-T40 Size, L Shape, Short Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Number of Pieces

6

Size

T10-T40

Set Contents

T10, T15, T20, T25, T30, T40

Set Contents

T10 - T15 - T20 - T25 - T30 - T40

Shape

L

Short or Long Arm

Long

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Country of Origin

France