Facom 1-Piece Torx Key, T27 Size, L Shape, Long Arm

RS Stock No.: 236-1446Brand: FacomManufacturers Part No.: 89S.27
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Facom

Number of Pieces

1

Size

T27

Shape

L

Short or Long Arm

Long

Material

Stainless Steel

Finish

Burnished

Country of Origin

France

P.O.A.

Facom 1-Piece Torx Key, T27 Size, L Shape, Long Arm

P.O.A.

Facom 1-Piece Torx Key, T27 Size, L Shape, Long Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Number of Pieces

1

Size

T27

Shape

L

Short or Long Arm

Long

Material

Stainless Steel

Finish

Burnished

Country of Origin

France