Facom 8-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45 Size, L Shape, Long Arm

RS Stock No.: 762-1538Brand: FacomManufacturers Part No.: 89S.JP8APF
brand-logo
View all in Torx Keys

Technical documents

Specifications

Brand

Facom

Number of Pieces

8

Size

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Shape

L

Short or Long Arm

Long

Material

Carbon Silicon Steel

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

France

Product details

Facom Torx Key Set – 8 Piece

Introducing an 8-piece Torx key set from Facom. A compact key set that consists of 8 popular L-shaped keys. These Torx keys are designed to tighten or loosen nuts & bolts that have a star or Torx head pattern. Each Torx key is made from strong silicon steel with a phosphate finish and presented in a compact case with individual Torx key sizes visible for easy selection.

What is the difference between a torx key and a hex key?

Torx keys at a glance regularly get mistaken for hex keys and vice versa when in fact they are completely different. Torx Keys have a 6-points star design where hex keys have 6 flat sides. Torx Keys are an essential piece of equipment for both a professional and DIY user which makes this keyset from Facom a necessary addition to the user’s toolbox.

Features and Benefits

• Sphérical head key set
• L-Shaped, Long arm design
• Silicon steel with a phosphate finish
• Sizes: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Size marked on plastic sleeve for quick identification
• Hanging hole on holder for easy storage or hanging on a lanyard
• Metric
• Weight: 260 g

Applications Information

• Plumbers
• Electricians
• Mechanics and Electronics Engineers
• DIY

What is in the set?

• Torx: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Compact case

FAQ's

Are hex keys the same as Torx keys?
No. Torx keys have a six-point star pattern while hex keys have flat side hexagon patterns.

What is the purpose of a sphérical head?
Spherical head gives you the capability to maneuver screws with an inclination of up to 20 °, perfect use in confined spaces.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 8-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45 Size, L Shape, Long Arm

P.O.A.

Facom 8-Piece Torx Key Set, T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45 Size, L Shape, Long Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Number of Pieces

8

Size

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Shape

L

Short or Long Arm

Long

Material

Carbon Silicon Steel

Finish

Phosphate

VDE/1000V Approved

No

Country of Origin

France

Product details

Facom Torx Key Set – 8 Piece

Introducing an 8-piece Torx key set from Facom. A compact key set that consists of 8 popular L-shaped keys. These Torx keys are designed to tighten or loosen nuts & bolts that have a star or Torx head pattern. Each Torx key is made from strong silicon steel with a phosphate finish and presented in a compact case with individual Torx key sizes visible for easy selection.

What is the difference between a torx key and a hex key?

Torx keys at a glance regularly get mistaken for hex keys and vice versa when in fact they are completely different. Torx Keys have a 6-points star design where hex keys have 6 flat sides. Torx Keys are an essential piece of equipment for both a professional and DIY user which makes this keyset from Facom a necessary addition to the user’s toolbox.

Features and Benefits

• Sphérical head key set
• L-Shaped, Long arm design
• Silicon steel with a phosphate finish
• Sizes: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Size marked on plastic sleeve for quick identification
• Hanging hole on holder for easy storage or hanging on a lanyard
• Metric
• Weight: 260 g

Applications Information

• Plumbers
• Electricians
• Mechanics and Electronics Engineers
• DIY

What is in the set?

• Torx: T10 - T15 - T20 -T25 - T27 - T30 - T40 - T45
• Compact case

FAQ's

Are hex keys the same as Torx keys?
No. Torx keys have a six-point star pattern while hex keys have flat side hexagon patterns.

What is the purpose of a sphérical head?
Spherical head gives you the capability to maneuver screws with an inclination of up to 20 °, perfect use in confined spaces.

You may be interested in