Facom Hex Nut Driver Set, 8 x 9 → 18 x 19 mm Tip

RS Stock No.: 194-0173Brand: FacomManufacturers Part No.: 97.JE6
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 x 9 → 18 x 19 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Handle Material

Steel

Country of Origin

France

Product details

Facom 12 Piece 6-point Pipe Wrenches

Introducing the set of 6 pieces 6-point double ended, forged socket wrenches. Each piece is made from high-quality steel and finished with satin chrome. Each wrench is the dual size and has a through hole for insertion over long threaded bolts etc allowing access to restricted spaces. Upon inspection, there are clear size markings a Facom logo in the middle. Facom tools are synonymous with quality and these socket wrenches offer real quality, lifetime warranty and safety of use.

Features and Benefits:

• 6 piece set of the superior quality, double-ended socket wrenches
• Sizes from 8 mm to 19 mm
• Through hole for insertion over long threaded bolts
• Made from high-quality steel and finished in a satin-chrome
• Supplied with a cardboard box
• Weight: 0.7 Kg

Approvals & Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These socket wrenches are made from steel with satin chrome finish.

What do you get in the set?
The set contains 6 double-ended socket wrenches in sizes: 8 mm x 9 mm, 10 mm x 11 mm, 12 mm x 13 mm, 14 mm x 15 mm, 16 mm x 17 mm and 18 mm x 19mm.

Stock information temporarily unavailable.

P.O.A.

Facom Hex Nut Driver Set, 8 x 9 → 18 x 19 mm Tip

P.O.A.

Facom Hex Nut Driver Set, 8 x 9 → 18 x 19 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 x 9 → 18 x 19 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Handle Material

Steel

Country of Origin

France

Product details

Facom 12 Piece 6-point Pipe Wrenches

Introducing the set of 6 pieces 6-point double ended, forged socket wrenches. Each piece is made from high-quality steel and finished with satin chrome. Each wrench is the dual size and has a through hole for insertion over long threaded bolts etc allowing access to restricted spaces. Upon inspection, there are clear size markings a Facom logo in the middle. Facom tools are synonymous with quality and these socket wrenches offer real quality, lifetime warranty and safety of use.

Features and Benefits:

• 6 piece set of the superior quality, double-ended socket wrenches
• Sizes from 8 mm to 19 mm
• Through hole for insertion over long threaded bolts
• Made from high-quality steel and finished in a satin-chrome
• Supplied with a cardboard box
• Weight: 0.7 Kg

Approvals & Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These socket wrenches are made from steel with satin chrome finish.

What do you get in the set?
The set contains 6 double-ended socket wrenches in sizes: 8 mm x 9 mm, 10 mm x 11 mm, 12 mm x 13 mm, 14 mm x 15 mm, 16 mm x 17 mm and 18 mm x 19mm.