Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 2.5mm² Wire

RS Stock No.: 331-0798Brand: FacomManufacturers Part No.: 985899
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Facom

Wire Size mm²

0.5 → 2.5mm²

Wire Size (mm²)

0.5 → 2.5mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Series

985

Overall Length

140 mm

Country of Origin

France

Product details

Crimp tool

Tool for crimping cable ends.

Stock information temporarily unavailable.

P.O.A.

Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 2.5mm² Wire

P.O.A.

Facom 985 Hand Crimp Tool for Wire Ferrules, 0.5 → 2.5mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Wire Size mm²

0.5 → 2.5mm²

Wire Size (mm²)

0.5 → 2.5mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Series

985

Overall Length

140 mm

Country of Origin

France

Product details

Crimp tool

Tool for crimping cable ends.