Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 990.BF2PF 750 mm Chrome Steel Bolt Cutter

RS Stock No.: 705-9087Brand: FacomManufacturers Part No.: 990.BF2PFIMPA: 611865
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Facom

Overall Length

750 mm

Cutting Capacity

13.0 mm

Material

Chrome Steel

Country of Origin

Japan

Product details

Facom Forged Bolt Cutters

Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.

Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084

Features and Benefits:

• Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
• Hardened Chrome Blades for improved performance and long-life operation
• Eccentric screw adjustment of play between blades
• Heat-treated body guarantees superior durability and minimal arm flexions
• Rubber handles with guard for a firm and comfortable grip

Typical Application:

Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.

Bolt Cutters are typically used by:
• Construction Workers
• Rescue Teams
• Police Forces
• Harbour Workers

Stock information temporarily unavailable.

P.O.A.

Facom 990.BF2PF 750 mm Chrome Steel Bolt Cutter

P.O.A.

Facom 990.BF2PF 750 mm Chrome Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Overall Length

750 mm

Cutting Capacity

13.0 mm

Material

Chrome Steel

Country of Origin

Japan

Product details

Facom Forged Bolt Cutters

Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.

Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084

Features and Benefits:

• Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
• Hardened Chrome Blades for improved performance and long-life operation
• Eccentric screw adjustment of play between blades
• Heat-treated body guarantees superior durability and minimal arm flexions
• Rubber handles with guard for a firm and comfortable grip

Typical Application:

Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.

Bolt Cutters are typically used by:
• Construction Workers
• Rescue Teams
• Police Forces
• Harbour Workers