Facom Hex Nut Driver Set, 8 → 17 mm Tip, 399 → 523 mm Overall

RS Stock No.: 236-0121Brand: FacomManufacturers Part No.: 99C.JE8
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 → 17 mm

Overall Length

399 → 523 mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Facom Hex Nut Driver Set, 8 → 17 mm Tip, 399 → 523 mm Overall

P.O.A.

Facom Hex Nut Driver Set, 8 → 17 mm Tip, 399 → 523 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Tip Type

Hex

Tip Size

8 → 17 mm

Overall Length

399 → 523 mm

Country of Origin

Italy