Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm

RS Stock No.: 194-2725Brand: FacomManufacturers Part No.: A.301MTJ1
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

Facom

Torque Range

15 → 75Nm

Type

Torque Screwdriver Set

Country of Origin

France

Product details

Facom Micro-Tech® Torque Screwdriver, Bit Set and Case

The A301MTJ1 is a lightweight and compact screwdriver set from Facom. These removable-bit screwdrivers are fitted with a system that automatically disengages the mechanism once the tightening torque is reached, thereby preventing excessive tightening.
The disengagement system can be automatically reset by rotating the screwdriver one-third of a turn.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque.

Features and Benefits:

Release type torque driver
Clockwise operation
Comes in a case together with a set of driver bits for slotted screws: Slotted head: 4 - 4,5 - 5,5 ; PH: 1,5 - 2,5 - 3 mm ; PZ: 0 - 1 mm
Precision: ±6%
Adjustable torque 15 to 70 Nm
Vernier scale for precision adjustment

Application Information

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQs:
In what range of torque does this screwdriver work?
The torque range is 15 to 70 Nm

What’s the compatible bit size?
Hexagon socket drive for inch bits

Care and Maintenance
Screwdriver can be cleaned with a dry cloth but do not use solvent or detergent
Do not dismantle the screwdriver
Have the screwdriver checked regularly

Stock information temporarily unavailable.

P.O.A.

Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm

P.O.A.

Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Torque Range

15 → 75Nm

Type

Torque Screwdriver Set

Country of Origin

France

Product details

Facom Micro-Tech® Torque Screwdriver, Bit Set and Case

The A301MTJ1 is a lightweight and compact screwdriver set from Facom. These removable-bit screwdrivers are fitted with a system that automatically disengages the mechanism once the tightening torque is reached, thereby preventing excessive tightening.
The disengagement system can be automatically reset by rotating the screwdriver one-third of a turn.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque.

Features and Benefits:

Release type torque driver
Clockwise operation
Comes in a case together with a set of driver bits for slotted screws: Slotted head: 4 - 4,5 - 5,5 ; PH: 1,5 - 2,5 - 3 mm ; PZ: 0 - 1 mm
Precision: ±6%
Adjustable torque 15 to 70 Nm
Vernier scale for precision adjustment

Application Information

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQs:
In what range of torque does this screwdriver work?
The torque range is 15 to 70 Nm

What’s the compatible bit size?
Hexagon socket drive for inch bits

Care and Maintenance
Screwdriver can be cleaned with a dry cloth but do not use solvent or detergent
Do not dismantle the screwdriver
Have the screwdriver checked regularly