Technical documents
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Slotted
Tip Size
1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm
Country of Origin
France
Product details
Case set of 8 Facom Micro-Tech Screwdrivers
Introducing the 8-pieces set of Micro-Tech Precision Screwdrivers for Facom. These professional tools have been manufactured from high-quality materials for superior durability and high performance. Screwdrivers feature specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. This set of professional Micro-Tech screwdrivers is an ideal addition for workstations and maintenance toolboxes and has been designed for use within precision engineer, micro electrics and electronic applications.
Facom Micro-Tech Screwdriver sets are available in a variety of options:
1. 769-1739:
8 Torx screwdrivers: AEX.5x35 - AEX.6x35 - AEX.7x35 - AEX.8x75 - AEX.9x75 - AEX.10x75 - AEX.15x75 - AEX.20x75.
2. 784-5960:
6 slotted head screwdriver: AE.1x35 - AE.1.2x35 - AE.1.5x35 - AE.1.8x35 - AE.2x35 - AE.2.5x35;
2 Phillips screwdriver: AEP.000x35 - AEP.00x35
3. 279-9566:
5 slotted head screwdriver: AEF.2x75 - AEF.2.5x75 - AEF.3x75 - AEF.3.5x75 - AEF.4x75.
1 Phillips screwdriver: AEFP.00x75.
2 Pozidriv screwdrivers: AEFD.0x75 - AEFD.1x75.
Features and Benefits:
Improved torque transfer
Resistance to impact, abrasion and chemicals
Ergonomic handles for added comfort and powerful operation
Blades specially treated and machined for increased contact with the screw
Quick and easy to use
Easy identification, by colour coding
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomScrewdriver Type
Precision Screwdriver Set
Number of Pieces
8
Tip Type
Phillips; Slotted
Tip Size
1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm
Country of Origin
France
Product details
Case set of 8 Facom Micro-Tech Screwdrivers
Introducing the 8-pieces set of Micro-Tech Precision Screwdrivers for Facom. These professional tools have been manufactured from high-quality materials for superior durability and high performance. Screwdrivers feature specially designed rotating cap to optimise the turning motion and provide effective pressure in any screwdriver position. This set of professional Micro-Tech screwdrivers is an ideal addition for workstations and maintenance toolboxes and has been designed for use within precision engineer, micro electrics and electronic applications.
Facom Micro-Tech Screwdriver sets are available in a variety of options:
1. 769-1739:
8 Torx screwdrivers: AEX.5x35 - AEX.6x35 - AEX.7x35 - AEX.8x75 - AEX.9x75 - AEX.10x75 - AEX.15x75 - AEX.20x75.
2. 784-5960:
6 slotted head screwdriver: AE.1x35 - AE.1.2x35 - AE.1.5x35 - AE.1.8x35 - AE.2x35 - AE.2.5x35;
2 Phillips screwdriver: AEP.000x35 - AEP.00x35
3. 279-9566:
5 slotted head screwdriver: AEF.2x75 - AEF.2.5x75 - AEF.3x75 - AEF.3.5x75 - AEF.4x75.
1 Phillips screwdriver: AEFP.00x75.
2 Pozidriv screwdrivers: AEFD.0x75 - AEFD.1x75.
Features and Benefits:
Improved torque transfer
Resistance to impact, abrasion and chemicals
Ergonomic handles for added comfort and powerful operation
Blades specially treated and machined for increased contact with the screw
Quick and easy to use
Easy identification, by colour coding
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299