Facom Slotted Screwdriver, 150 mm Blade, 250 mm Overall

RS Stock No.: 235-3860Brand: FacomManufacturers Part No.: AN8X150SRIMPA: 615913
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Blade Length

150 mm

Overall Length

250 mm

Blade Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Slotted Screwdriver, 150 mm Blade, 250 mm Overall

P.O.A.

Facom Slotted Screwdriver, 150 mm Blade, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Blade Length

150 mm

Overall Length

250 mm

Blade Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China