Facom Phillips Screwdriver, PH1 Tip, 75 mm Blade, 165 mm Overall

RS Stock No.: 236-0158Brand: FacomManufacturers Part No.: AP.1X75IMPA: 612194
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

75 mm

Overall Length

165 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom Phillips Screwdriver, PH1 Tip, 75 mm Blade, 165 mm Overall

P.O.A.

Facom Phillips Screwdriver, PH1 Tip, 75 mm Blade, 165 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

75 mm

Overall Length

165 mm

Country of Origin

France