Facom Phillips Screwdriver, PH2 Tip, 100 mm Blade, 200 mm Overall

RS Stock No.: 236-0159Brand: FacomManufacturers Part No.: AP.2X100
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

100 mm

Overall Length

200 mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Phillips Screwdriver, PH2 Tip, 100 mm Blade, 200 mm Overall

P.O.A.

Facom Phillips Screwdriver, PH2 Tip, 100 mm Blade, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

100 mm

Overall Length

200 mm

Country of Origin

France

You may be interested in