Facom Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

RS Stock No.: 102-5498Brand: FacomManufacturers Part No.: AT4X100TVE
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Handle Material

Polymer

Country of Origin

France

Product details

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers

P.O.A.

Facom Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

P.O.A.

Facom Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Handle Material

Polymer

Country of Origin

France

Product details

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers