Technical documents
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
8 mm
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
325 mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom Slotted Insulated Screwdriver, 8 mm Tip, 200 mm Blade, VDE/1000V, 325 mm Overall
1
P.O.A.
Facom Slotted Insulated Screwdriver, 8 mm Tip, 200 mm Blade, VDE/1000V, 325 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
8 mm
VDE/1000V Approved
Yes
Blade Length
200 mm
Overall Length
325 mm
Country of Origin
France