Technical documents
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
5
Tip Type
Pozidriv; Slotted
ESD Safe
Yes
VDE/1000V Approved
Yes
Country of Origin
France
Product details
FACOM 5 Piece VDE Protwist Insulated Screwdriver Set
A professional set VDE insulated Facom Protwist 1000V screwdrivers which include both Slotted and Phillips with round hardened and tempered silicone carbon steel blades for strength and endurance. These insulated screwdrivers are designed for electrical safety and for working on live components up to 1000 Volts making this the perfect set for electricians. The protwist insulated screwdrivers offer excellent torque and allows fast screwing speeds. This 5 piece screwdriver set is designed with a natural grip that gives the users great comfort and designed to last much longer. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box.
Features and Benefits
Precision machined tips and hardened tempered blades for unrivalled strength and fit
27% slimmer blades than standard Facom screwdrivers for easy access to tight areas
Chemical and solvent resistant
Soft grip comfortable handle for reduced fatigue over extended working periods
Colour coded and marked with the driver tip size and type for quick identification of the right tool
Insulated up to 1000V: the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
Insulation protects the user from the possibility of touching live parts of a circuit and the grounded walls of the box or other equipment
Typical Applications
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
Electronics
Engineers
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable environments
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
FAQ's
What do you get in the set?
(Tip size x Length)
3.5mm x 100mm Slotted
4mm x 100mm Slotted
5.5mm x 125mm Slotted
PZ1 x 100mm Pozidriv
PZ2 x 100mm Pozidriv
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
5
Tip Type
Pozidriv; Slotted
ESD Safe
Yes
VDE/1000V Approved
Yes
Country of Origin
France
Product details
FACOM 5 Piece VDE Protwist Insulated Screwdriver Set
A professional set VDE insulated Facom Protwist 1000V screwdrivers which include both Slotted and Phillips with round hardened and tempered silicone carbon steel blades for strength and endurance. These insulated screwdrivers are designed for electrical safety and for working on live components up to 1000 Volts making this the perfect set for electricians. The protwist insulated screwdrivers offer excellent torque and allows fast screwing speeds. This 5 piece screwdriver set is designed with a natural grip that gives the users great comfort and designed to last much longer. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. The colour coded ends and rings on these screwdrivers make it much easier to identify the right tool that you need even in a busy tool box.
Features and Benefits
Precision machined tips and hardened tempered blades for unrivalled strength and fit
27% slimmer blades than standard Facom screwdrivers for easy access to tight areas
Chemical and solvent resistant
Soft grip comfortable handle for reduced fatigue over extended working periods
Colour coded and marked with the driver tip size and type for quick identification of the right tool
Insulated up to 1000V: the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
Insulation protects the user from the possibility of touching live parts of a circuit and the grounded walls of the box or other equipment
Typical Applications
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Typical applications for screwdriver sets are:-
Electronics
Engineers
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable environments
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
FAQ's
What do you get in the set?
(Tip size x Length)
3.5mm x 100mm Slotted
4mm x 100mm Slotted
5.5mm x 125mm Slotted
PZ1 x 100mm Pozidriv
PZ2 x 100mm Pozidriv