Technical documents
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
6.5 x 1.2 mm
Blade Length
100 mm
Overall Length
220 mm
Handle Material
Bi-material
Blade Material
Silicon Carbide Steel
Blade Finish
Chrome
Country of Origin
France
Product details
PROTWIST® Screwdrivers for Slotted-head Screw – Forged Blades
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANF Slotted screwdrivers series specification:
ANF screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
The forged blade has an excellent fibre end providing great torsion resistance.
Matt chromed blade, black treated head.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
NF ISO 8764-1 / NF ISO 8764-2
ISO 8764-1 / ISO 8764-2
DIN ISO 8764-1 / DIN ISO 8764-2
ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
6.5 x 1.2 mm
Blade Length
100 mm
Overall Length
220 mm
Handle Material
Bi-material
Blade Material
Silicon Carbide Steel
Blade Finish
Chrome
Country of Origin
France
Product details
PROTWIST® Screwdrivers for Slotted-head Screw – Forged Blades
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANF Slotted screwdrivers series specification:
ANF screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
The forged blade has an excellent fibre end providing great torsion resistance.
Matt chromed blade, black treated head.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Approvals & Certification:
NF ISO 8764-1 / NF ISO 8764-2
ISO 8764-1 / ISO 8764-2
DIN ISO 8764-1 / DIN ISO 8764-2
ASME B107.600
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.