Facom Phillips Insulated Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 179 mm Overall

RS Stock No.: 418-870Brand: FacomManufacturers Part No.: ATP0X75VEIMPA: 612273
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Bi-material

Blade Material

Silicon Carbide Steel

Country of Origin

France

Product details

PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.

Standards

EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.

Stock information temporarily unavailable.

P.O.A.

Facom Phillips Insulated Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 179 mm Overall

P.O.A.

Facom Phillips Insulated Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V, 179 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Bi-material

Blade Material

Silicon Carbide Steel

Country of Origin

France

Product details

PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.

Standards

EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.