Facom Phillips Insulated Screwdriver, PH1 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

RS Stock No.: 102-5507Brand: FacomManufacturers Part No.: ATPB1X100TVE
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Handle Material

Polymer

Country of Origin

France

Product details

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Facom Phillips Insulated Screwdriver, PH1 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall

P.O.A.

Facom Phillips Insulated Screwdriver, PH1 Tip, 100 mm Blade, VDE/1000V, 210 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

210 mm

Handle Material

Polymer

Country of Origin

France

Product details

Facom Slim Blade Insulated Screwdrivers

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications

Approvals

VDE/1000 V approved

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2

Facom Screwdrivers