Facom 3/8 in Drive 18mm Spark Plug Socket, 6 point, 90 mm Overall Length

RS Stock No.: 236-0187Brand: FacomManufacturers Part No.: B.J18A1
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Spark Plug Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.J18A1

Overall Length

90 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 3/8 in Drive 18mm Spark Plug Socket, 6 point, 90 mm Overall Length

P.O.A.

Facom 3/8 in Drive 18mm Spark Plug Socket, 6 point, 90 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Spark Plug Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

B.J18A1

Overall Length

90 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China