Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
481mm
Width
271mm
Height
481mm
Dimensions
481 x 271 x 481mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Red
Weight
2.1kg
Range
One Touch
Tools Included
No
Country of Origin
France
Product details
Facom Plastic Toolboxes
Stock information temporarily unavailable.
P.O.A.
Facom One Touch Plastic Tool Box, 481 x 271 x 481mm
1
P.O.A.
Facom One Touch Plastic Tool Box, 481 x 271 x 481mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
481mm
Width
271mm
Height
481mm
Dimensions
481 x 271 x 481mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Red
Weight
2.1kg
Range
One Touch
Tools Included
No
Country of Origin
France
Product details