Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
603mm
Width
273mm
Height
260mm
Dimensions
603 x 273 x 260mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Red
Weight
2.1kg
Range
One Touch
Tools Included
No
Product details
Facom Plastic Toolboxes
Stock information temporarily unavailable.
P.O.A.
Facom One Touch Plastic Tool Box, 603 x 273 x 260mm
1
P.O.A.
Facom One Touch Plastic Tool Box, 603 x 273 x 260mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomMaterial
Plastic
Box Type
Tool Box
Length
603mm
Width
273mm
Height
260mm
Dimensions
603 x 273 x 260mm
Lock Type
Padlock
Tray Type
Removable
Colour
Black, Red
Weight
2.1kg
Range
One Touch
Tools Included
No
Product details