Technical documents
Specifications
Brand
FacomBag Type
Tool Bag
Material
Fabric
Length
450mm
Width
180mm
Height
170mm
Shoulder Strap
Yes
Distrelec Product Id
30409448
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Facom Fabric Tool Bag with Shoulder Strap 450mm x 180mm x 170mm
1
P.O.A.
Facom Fabric Tool Bag with Shoulder Strap 450mm x 180mm x 170mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomBag Type
Tool Bag
Material
Fabric
Length
450mm
Width
180mm
Height
170mm
Shoulder Strap
Yes
Distrelec Product Id
30409448
Country of Origin
China