Technical documents
Specifications
Brand
FacomNumber of Compartments
12
Height
116mm
Width
552mm
Depth
335mm
Transparent Lid
Yes
Material
PC
Colour
Black, Red
Model Number
BSYS.BPZ100PB
Country of Origin
Israel
Product details
Facom TOUGHSYSTEM Organiser
Facom TOUGHSYSTEM Organiser, light-weight compact organiser ideal for small parts storage. Made from high-quality plastics, the organiser come with removable compartments and has a clear polycarbonate cover that is impact resistant.
Features and Benefits
• Stackable and system compatible for easy transportation
• Removable cups allow flexible organisation
• Water seal for water and dust protection
• Polycarbonate clear cover provides impact resistance
Specification
• Width 552 mm
• Height 116 mm
• Depth 335 mm
Facom TOUGHSYSTEM
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomNumber of Compartments
12
Height
116mm
Width
552mm
Depth
335mm
Transparent Lid
Yes
Material
PC
Colour
Black, Red
Model Number
BSYS.BPZ100PB
Country of Origin
Israel
Product details
Facom TOUGHSYSTEM Organiser
Facom TOUGHSYSTEM Organiser, light-weight compact organiser ideal for small parts storage. Made from high-quality plastics, the organiser come with removable compartments and has a clear polycarbonate cover that is impact resistant.
Features and Benefits
• Stackable and system compatible for easy transportation
• Removable cups allow flexible organisation
• Water seal for water and dust protection
• Polycarbonate clear cover provides impact resistance
Specification
• Width 552 mm
• Height 116 mm
• Depth 335 mm