Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 4-Piece Plier Set, Bent, Flat Tip, 160 mm, 185 mm, 200 mm, 250 mm Overall

RS Stock No.: 236-2011Brand: FacomManufacturers Part No.: CPE.A1
brand-logo
View all in Plier Sets

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Tip Style

Bent, Flat

Material

High Carbon Alloy Steel

Overall Length

160 mm, 185 mm, 200 mm, 250 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 4-Piece Plier Set, Bent, Flat Tip, 160 mm, 185 mm, 200 mm, 250 mm Overall

P.O.A.

Facom 4-Piece Plier Set, Bent, Flat Tip, 160 mm, 185 mm, 200 mm, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Tip Style

Bent, Flat

Material

High Carbon Alloy Steel

Overall Length

160 mm, 185 mm, 200 mm, 250 mm

Country of Origin

France