Facom CPE.A1PB 4-Piece Plier Set, Straight Tip

RS Stock No.: 201-2057Brand: FacomManufacturers Part No.: CPE.A1PB
brand-logo
View all in Plier Sets

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Half Round Long Nose Pliers, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Tip Style

Straight

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

CPE.A1PB

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom CPE.A1PB 4-Piece Plier Set, Straight Tip

P.O.A.

Facom CPE.A1PB 4-Piece Plier Set, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Half Round Long Nose Pliers, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Tip Style

Straight

Material

Chrome Molybdenum Vanadium Steel

Non Sparking

No

Model Number

CPE.A1PB

Country of Origin

France