Facom 4-Piece Plier Set, Angled, Straight Tip, 160 mm, 185 mm, 200 mm, 245 mm Overall

RS Stock No.: 236-2015Brand: FacomManufacturers Part No.: CPE.A4
brand-logo
View all in Plier Sets

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Tip Style

Angled, Straight

Material

High Carbon Alloy Steel

Overall Length

160 mm, 185 mm, 200 mm, 245 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 4-Piece Plier Set, Angled, Straight Tip, 160 mm, 185 mm, 200 mm, 245 mm Overall

P.O.A.

Facom 4-Piece Plier Set, Angled, Straight Tip, 160 mm, 185 mm, 200 mm, 245 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

Number of Pieces

4

Tip Style

Angled, Straight

Material

High Carbon Alloy Steel

Overall Length

160 mm, 185 mm, 200 mm, 245 mm

Country of Origin

France