Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 32mm Ball Socket Joint, 6 point, 52 mm Overall Length

RS Stock No.: 236-0283Brand: FacomManufacturers Part No.: D.138
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Socket Type

Ball Socket Joint

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.138

Overall Length

52 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 32mm Ball Socket Joint, 6 point, 52 mm Overall Length

P.O.A.

Facom 32mm Ball Socket Joint, 6 point, 52 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Socket Type

Ball Socket Joint

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.138

Overall Length

52 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China