Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle
Technical documents
Specifications
Brand
FacomFile Type
Engineers File
Shape
Half Round
Cut Type
Bastard
Length
200mm
Number of Pieces
1
Handle Included
Yes
Diameter
21mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 12) (ex VAT)
Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
Facom 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomFile Type
Engineers File
Shape
Half Round
Cut Type
Bastard
Length
200mm
Number of Pieces
1
Handle Included
Yes
Diameter
21mm
Country of Origin
India