Facom Smart Torque Wrench, 6 → 30Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert

RS Stock No.: 194-5900Brand: FacomManufacturers Part No.: E.516ST-30PB
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Smart Torque Wrench

Torque Range

6 → 30Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

330 mm

Insert Size

9 x 12mm

Accuracy

±2 %

Scale Graduations

0.1Nm

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Facom Smart Torque Wrench, 6 → 30Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert

P.O.A.

Facom Smart Torque Wrench, 6 → 30Nm, 1/4 in Drive, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Smart Torque Wrench

Torque Range

6 → 30Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

330 mm

Insert Size

9 x 12mm

Accuracy

±2 %

Scale Graduations

0.1Nm

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Italy