Facom Impact Bit Set 50 Pieces, Hexagon, Phillips, Pozidriv, Torx

RS Stock No.: 193-5469Brand: FacomManufacturers Part No.: EN.1J50PB
brand-logo
View all in Screwdriver Bit Sets

Technical documents

Specifications

Brand

Facom

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

50

Overall Length

25 mm, 63 mm

Country of Origin

China

You may be interested in

P.O.A.

Facom Impact Bit Set 50 Pieces, Hexagon, Phillips, Pozidriv, Torx

P.O.A.

Facom Impact Bit Set 50 Pieces, Hexagon, Phillips, Pozidriv, Torx

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Head Type

Hexagon, Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T10, T15, T20, T25, T30, T40

Number of Pieces

50

Overall Length

25 mm, 63 mm

Country of Origin

China

You may be interested in