Facom 3/8 in Drive 3/8in Long Socket, Spline, 63 mm Overall Length

RS Stock No.: 235-0932Brand: FacomManufacturers Part No.: J.12SEL
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

Spline

Bit Length

5.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.12SEL

Overall Length

63 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 3/8 in Drive 3/8in Long Socket, Spline, 63 mm Overall Length

P.O.A.

Facom 3/8 in Drive 3/8in Long Socket, Spline, 63 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

Spline

Bit Length

5.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.12SEL

Overall Length

63 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China