Facom J.145 3/8 in Square Flexible Extension Bar, 255 mm Overall

RS Stock No.: 235-9649Brand: FacomManufacturers Part No.: J.145
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Flexible Extension Bar

Drive Type

Square

Overall Length

255 mm

Model

J.145

Sub Type

Flexible Extension Bar

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom J.145 3/8 in Square Flexible Extension Bar, 255 mm Overall

P.O.A.

Facom J.145 3/8 in Square Flexible Extension Bar, 255 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Flexible Extension Bar

Drive Type

Square

Overall Length

255 mm

Model

J.145

Sub Type

Flexible Extension Bar

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China