Facom 3/8 in Drive 14mm Long Socket, 6 point, 55 mm Overall Length

RS Stock No.: 235-9651Brand: FacomManufacturers Part No.: J.14HLA
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.14HLA

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 3/8 in Drive 14mm Long Socket, 6 point, 55 mm Overall Length

P.O.A.

Facom 3/8 in Drive 14mm Long Socket, 6 point, 55 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.14HLA

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China