Facom 3/8 in Drive 17mm Standard Socket, 6 point, 30 mm Overall Length

RS Stock No.: 669-8278Brand: FacomManufacturers Part No.: J.17H
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.17H

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 3/8 in Drive 17mm Standard Socket, 6 point, 30 mm Overall Length

P.O.A.

Facom 3/8 in Drive 17mm Standard Socket, 6 point, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.17H

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

You may be interested in