Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial, Metric
Number of Pieces
34
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
J.430AMU
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Imperial, Metric
Number of Pieces
34
Socket Head Type
12 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
J.430AMU
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China