Facom 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

RS Stock No.: 188-3555Brand: FacomManufacturers Part No.: J.451EP
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

57

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

J.451EP

Socket Size

6 point 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm | 12 long point 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, screwdriver sockets, extensions, flexible extension, articulated bar, joint, sliding handle, crankshaft, bits, bit holders

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point

P.O.A.

Facom 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

57

Socket Head Type

6 point; 12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

J.451EP

Socket Size

6 point 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm | 12 long point 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, screwdriver sockets, extensions, flexible extension, articulated bar, joint, sliding handle, crankshaft, bits, bit holders

Drive Type

Square

Country of Origin

Taiwan, Province Of China