Facom 6 Drawer Wheeled Tool Chest

RS Stock No.: 234-9494Brand: FacomManufacturers Part No.: JET.6NM3APOWERPF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

814mm

Width

575mm

Height

1005mm

Dimensions

814 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 6 Drawer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 6 Drawer Wheeled Tool Chest

P.O.A.

Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

814mm

Width

575mm

Height

1005mm

Dimensions

814 x 1005 x 575mm

Country of Origin

France

You may be interested in
Facom 6 Drawer
P.O.A.Each (ex VAT)