Facom 7 Drawer Wheeled Tool Cabinet

RS Stock No.: 235-4930Brand: FacomManufacturers Part No.: JET.7M3PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)

P.O.A.

Facom 7 Drawer Wheeled Tool Cabinet

P.O.A.

Facom 7 Drawer Wheeled Tool Cabinet

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 7 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)