Facom 8 Drawer Wheeled Tool Chest

RS Stock No.: 234-9505Brand: FacomManufacturers Part No.: JET.8M5APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

8

Wheeled

Yes

Length

1194mm

Width

575mm

Height

1035mm

Dimensions

1194 x 1035 x 575mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)
Facom 9 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 8 Drawer Wheeled Tool Chest

P.O.A.

Facom 8 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)
Facom 9 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

8

Wheeled

Yes

Length

1194mm

Width

575mm

Height

1035mm

Dimensions

1194 x 1035 x 575mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)
Facom 9 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)